StarTech.com 3 Port PCIe Firewire Card
- RS庫存編號:
- 138-3573
- Distrelec 貨號:
- 302-31-427
- 製造零件編號:
- PEX1394B3LP
- 製造商:
- StarTech.com
小計(1 件)*
HK$719.60
訂單超過 HK$250.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$719.60 |
* 參考價格
- RS庫存編號:
- 138-3573
- Distrelec 貨號:
- 302-31-427
- 製造零件編號:
- PEX1394B3LP
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | Firewire Card | |
| Standards/Approvals | CE | |
| FireWire Version | Firewire 800 | |
| Number of FireWire Ports | 3 | |
| Bus Type | PCIe | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type Firewire Card | ||
Standards/Approvals CE | ||
FireWire Version Firewire 800 | ||
Number of FireWire Ports 3 | ||
Bus Type PCIe | ||
- COO (Country of Origin):
- TW
PEX1394B3LP PCI Express Card
This 3 Port PCI Express FireWire card comes equipped with a low profile bracket for installation in small form factor PCs, and includes an optional full-size bracket for installation in a standard-sized PC case.
The FireWire card can be installed in a PCIe slot to add two IEEE1394b (FireWire 800 - 9 pin) ports and one IEEE1394a (FireWire 400 - 6 pin) port, providing broad compatibility with a wide range of FireWire devices (e.g. DV camcorders, external hard drives, digital cameras, etc.).
The 2x FireWire 800 and 1x FireWire 400 card features a native (single chip) PCI Express chipset, which provides faster, more reliable and cost-effective performance than expansion cards that utilize a "bridge" chip.
Features & Benefits
• Two 9-pin FireWire 800 ports, each with transfer rates up to 800Mbps
• One 6-pin FireWire 400 port, each with transfer rates up to 400Mbps
• Includes full/standard profile installation bracket
• Built with a native PCI Express chipset, no bridge chip
• Internal power connector for high-powered FireWire devices
• Compliant with IEEE 1394b and backwards compatible with IEEE 1394a - 2000 as well as 1394-1995 standards
• Plug-and-Play and hot-swap compatible
• Add 3 FireWire ports to a standard or small form factor (SFF) computer with support for high-powered FireWire devices
• Native PCI Express chipset design rather than a bridge chip, ensures a fast, reliable and cost-effective FireWire expansion
• Backed by a StarTech.com lifetime warranty and free lifetime technical support
Applications
• Add a high-speed FireWire port to a desktop without any FireWire support
• Connect a digital camera to a desktop with a PCI Express slot to download photos and video
• Connect a high-speed external hard drive to a PCI Express-enabled system
Whats in the package?
• PCI Express FireWire Card
• FireWire Cable
• Full Profile Bracket
• Software CD
• Instruction Manual
FireWire Cards
相关链接
- StarTech.com 3 Port PCIe Firewire Card
- StarTech.com 4 Port PCI Firewire Card
- StarTech.com 1 Port PCIe PCIe Expansion Card
- StarTech.com 3 Port PCIe RS232 Serial Card
- StarTech.com 1 Port PCIe PCIe x4 Network Card
- StarTech.com 3 Port PCIe LPT, RS232 Serial Card
- StarTech.com 2 Port PCIe PCIe Serial Card
- StarTech.com 2 Port PCIe RS232 Serial Card