Infineon 512 MB SPI Flash Memory 24-Pin, S25HL512TDPBHI010
- RS庫存編號:
- 197-6854
- 製造零件編號:
- S25HL512TDPBHI010
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 托盤,共 338 件)*
HK$30,102.96
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1,014 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 338 - 338 | HK$89.062 | HK$30,102.96 |
| 676 - 1014 | HK$87.281 | HK$29,500.98 |
| 1352 + | HK$85.535 | HK$28,910.83 |
* 參考價格
- RS庫存編號:
- 197-6854
- 製造零件編號:
- S25HL512TDPBHI010
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Memory Size | 512MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Pin Count | 24 | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3V | |
| Standards/Approvals | RoHS | |
| Series | S25HL512 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Memory Size 512MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Pin Count 24 | ||
Mount Type Surface | ||
Maximum Supply Voltage 3V | ||
Standards/Approvals RoHS | ||
Series S25HL512 | ||
Series - Semper
Cypress NOR Flash Memory is a non-volatile storage solution that integrates safety features for automotive and industrial systems. Applications include automotive instrument clusters, Advanced driver assistance systems (ADAS), and networking communications.
EnduraFlex™ Architecture: Partition memory to provide up to 25-years data retention and 1+ million program/erase cycles endurance,
JEDEC xSPI compatible,
Data Integrity Check and Interface CRC
Certificates: ISO 26262 ASIL B Compliant,
ISO 26262 ASIL-D ready.
FMEDA and safety manual
Single error correction and double error detection (SECDED)
SafeBoot
相关链接
- Infineon 512 MB SPI Flash Memory 24-Pin, S25HL512TDPBHI010
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S25HL512TFABHI010
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S25HS512TDPBHI010
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S25HS512TFABHI010
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S26HL512TFPBHI000
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S26HL512TFPBHI010
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S26HS512TGABHI010
- Infineon NOR 512 MB CFI S25FL512SAGBHI310