Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25VF020B-80-4I-SAE-T
- RS庫存編號:
- 264-8829
- 製造零件編號:
- SST25VF020B-80-4I-SAE-T
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省1%
查看批量定價選項小計(1 包,共 10 件)*
HK$85.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 560 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 40 | HK$8.51 | HK$85.10 | - |
| 50 - 90 | HK$8.35 | HK$83.50 | 1% |
| 100 - 240 | HK$8.27 | HK$82.70 | 2% |
| 250 - 990 | HK$8.10 | HK$81.00 | 4% |
| 1000 + | HK$8.06 | HK$80.60 | 5% |
* 參考價格
- RS庫存編號:
- 264-8829
- 製造零件編號:
- SST25VF020B-80-4I-SAE-T
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Memory Size | 2MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 256K x 8 | |
| Maximum Clock Frequency | 80MHz | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Width | 5mm | |
| Supply Current | 10mA | |
| Series | SST25VF | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Memory Size 2MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 256K x 8 | ||
Maximum Clock Frequency 80MHz | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6mm | ||
Standards/Approvals JEDEC, RoHS | ||
Width 5mm | ||
Supply Current 10mA | ||
Series SST25VF | ||
Automotive Standard No | ||
The Microchip Serial flash memory features a four-wire, SPI compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. This memory is enhanced with improved operating frequency and even lower power consumption. This SPI serial flash memory is manufactured with SST proprietary, high performance CMOS Super flash technology. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. The SST25VF020B device significantly improve performance and reliability, while lowering power consumption.
Serial Interface Architecture– SPI Compatible: Mode 0 and Mode 3
Superior Reliability-endurance: 100,000 Cycles (typical)- greater than 100 years data retention
Low power consumption:– active read current: 10 mA (typical)– standby current: 5 μA (typical)
All non-Pb (lead-free) devices are RoHS compliant
-40°C to +85°C industrial temperature range
相关链接
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25VF020B-80-4I-SAE-T
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25VF020B-80-4C-SAE
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25LF020A-33-4I-SAE
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAE
- Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC, SST25VF010A-33-4I-SAE
- Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC, SST25VF010A-33-4I-SAE-T
- Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC