Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC, SST39SF010A-70-4I-NHE-T
- RS庫存編號:
- 264-8847
- 製造零件編號:
- SST39SF010A-70-4I-NHE-T
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加25件可節省HK$10.50
查看批量定價選項小計(1 包,共 5 件)*
HK$96.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 410 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 20 | HK$19.22 | HK$96.10 | - |
| 25 - 45 | HK$18.80 | HK$94.00 | HK$10.50 |
| 50 - 95 | HK$18.46 | HK$92.30 | HK$38.00 |
| 100 - 245 | HK$18.08 | HK$90.40 | HK$114.00 |
| 250 + | HK$17.74 | HK$88.70 | HK$370.00 |
* 參考價格
- RS庫存編號:
- 264-8847
- 製造零件編號:
- SST39SF010A-70-4I-NHE-T
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Memory Size | 1MB | |
| Product Type | Flash Memory | |
| Interface Type | Parallel | |
| Package Type | PLCC | |
| Pin Count | 32 | |
| Organisation | 128k x 8 | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Timing Type | Asynchronous | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | JEDEC, RoHS | |
| Supply Current | 25mA | |
| Number of Bits per Word | 8 | |
| Series | SST39SF | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Memory Size 1MB | ||
Product Type Flash Memory | ||
Interface Type Parallel | ||
Package Type PLCC | ||
Pin Count 32 | ||
Organisation 128k x 8 | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Timing Type Asynchronous | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals JEDEC, RoHS | ||
Supply Current 25mA | ||
Number of Bits per Word 8 | ||
Series SST39SF | ||
Automotive Standard No | ||
The Microchip CMOS multi purpose flash (MPF) manufactured with SST proprietary, high performance CMOS Super flash technology. The split-gate cell design and thick oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. The SST39SF010A writes (Program or Erase) with a 4.5-5.5V power supply, and conforms to JEDEC standard pinouts for x8 memories.
Superior reliability- 100000 cycles endurance (typical)
Greater than 100 years data retention
TTL I/O Compatibility
Low power consumption
Sector-Erase Capability – Uniform 4 Kbyte sectors
RoHS compliant
相关链接
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC, SST39SF010A-70-4I-NHE
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC, SST39SF010A-70-4I-NHE-T
- Microchip NOR 1 MB Parallel Flash Memory 32-Pin PLCC, SST39SF010A-55-4I-NHE-T
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC, SST39SF010A-70-4C-NHE
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39SF040-70-4I-NHE
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39SF040-55-4I-NHE
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC, SST39VF010-70-4I-NHE