Infineon NOR 512 MB SPI Flash Memory 8-Pin SOIC
- RS庫存編號:
- 273-5426
- 製造零件編號:
- S25HL512TFAMHI010
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$63.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3 件從 2026年9月14日 起發貨
- 加上 2,500 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$63.30 |
| 10 - 24 | HK$58.70 |
| 25 - 49 | HK$50.20 |
| 50 + | HK$49.20 |
* 參考價格
- RS庫存編號:
- 273-5426
- 製造零件編號:
- S25HL512TFAMHI010
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Memory Size | 512MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 166MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ISO26262 ASIL B and ASIL D ready | |
| Automotive Standard | AEC-Q1 Grade 1 | |
| Supply Current | 53mA | |
| Series | SEMPER Flash | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Memory Size 512MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Clock Frequency 166MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ISO26262 ASIL B and ASIL D ready | ||
Automotive Standard AEC-Q1 Grade 1 | ||
Supply Current 53mA | ||
Series SEMPER Flash | ||
The Infineon Flash Memory is a Quad SPI family of products which has high speed CMOS, MIRRORBIT™ NOR Flash devices. This flash memory is designed for functional safety with development according to ISO 26262 standard to achieve ASIL B compliance and ASIL D readiness. Read operations from the device are burst oriented. Read transactions can be configured to use either a wrapped or linear burst. Wrapped bursts read from a single page whereas linear bursts can read the whole memory array.
Legacy Block protection
SDR option runs up to 21 MBps
OTP secure silicon array of 1024 bytes
Serial flash discoverable parameters
Minimum 100000 program and erase cycles
相关链接
- Infineon NOR 512 MB SPI Flash Memory 8-Pin SOIC, S25HL512TFAMHI010
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC
- Infineon NOR 512 MB SPI Flash Memory 64-Pin SOIC
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIR11
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFMR10
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIG13
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIG11
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFI013