Infineon NOR 128 MB SPI FL-S Flash SPI Multi-I/O 16-Pin SOIC, S25FL128SAGMFM000

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省HK$42.00

查看批量定價選項

小計(1 件)*

HK$53.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 190 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$53.60-
10 - 24HK$49.40HK$42.00
25 - 49HK$43.40HK$255.00
50 - 99HK$42.60HK$550.00
100 +HK$41.90HK$1,170.00

* 參考價格

RS庫存編號:
273-7495
製造零件編號:
S25FL128SAGMFM000
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

FL-S Flash SPI Multi-I/O

Memory Size

128MB

Interface Type

SPI

Package Type

SOIC

Pin Count

16

Maximum Clock Frequency

133MHz

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Supply Current

100mA

Series

S25FL

Automotive Standard

AEC-Q1 Grade 1

The Infineon Flash Memory offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. It is Ideal for code shadowing, XIP, and data storage. Executing code directly from flash memory is often called execute in Place or XIP. By using FL-S devices at the higher clock rates supported, with QIO or DDR QIO commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories while reducing signal count dramatically.

Advanced sector protection

CMOS 3.0 V core with versatile I/O

Minimum 20 year data retention

Minimum 100000 program erase cycles

SPI clock polarity and phase modes 0 and 3

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。