Infineon NOR 512 MB SPI Flash Memory 56-Pin TSOP, S29GL512S10TFI010

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省HK$24.00

查看批量定價選項

小計(1 件)*

HK$116.40

Add to Basket
選擇或輸入數量
有庫存
  • 61 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$116.40-
10 - 24HK$114.00HK$24.00
25 - 49HK$111.70HK$117.50
50 - 99HK$108.50HK$395.00
100 +HK$105.30HK$1,110.00

* 參考價格

RS庫存編號:
273-7541
製造零件編號:
S29GL512S10TFI010
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Flash Memory

Memory Size

512MB

Interface Type

SPI

Package Type

TSOP

Pin Count

56

Maximum Clock Frequency

133MHz

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Standards/Approvals

AEC-Q100

Series

S29GL-S

Maximum Random Access Time

90ns

Automotive Standard

No

Supply Current

100mA

Number of Bits per Word

16

Infineon S29GL-S Series Flash Memory, 512MB Memory Size, 16-bit Word Width - S29GL512S10TFI010


This flash memory provides non-volatile code and data storage for embedded systems operating across a wide temperature range. It uses NOR architecture with an SPI Interface and is supplied in a 56-pin TSOP package. The device is suitable for applications requiring a balance of density and access performance while operating from low voltages.

Features and Benefits:


• 133MHz clock frequency delivers Faster read throughput
• 90ns random access time improves execution-in-place responsiveness
• 2.7V to 3.6V supply range enables flexible power designs
• 100mA supply current supports predictable power budgeting
• -40°C to +85°C rating supports extended temperature operation

Applications


• Suitable for industrial control firmware storage
• Ideal for in-vehicle infotainment code retention
• Used with microcontrollers requiring a 16-bit data bus
• Can be used for boot code in automotive-adjacent systems
• Used for high-density firmware image storage

What Interface does it use for system connectivity?


It communicates via an SPI Interface implemented over a 56-pin TSOP connection.

What bus width does the device present to the host?


It presents a 16-bit word organisation for aligned data transfers.

What are the usable supply voltage limits during operation?


The operating voltage spans from 2.7V up to 3.6V.

How does temperature affect deployment choices?


The device is rated for operation between -40°C and +85°C, permitting use in extended-temperature environments.

What is the memory capacity available for code and data?


The device provides 512MB of non-volatile storage suitable for large firmware images.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。