Infineon NOR 512 MB SPI Flash Memory 56-Pin TSOP-56, S29GL512T10TFI020

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 托盤,共 91 件)*

HK$8,392.57

Add to Basket
選擇或輸入數量
有庫存
  • 273 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
91 - 91HK$92.226HK$8,392.57
182 +HK$91.793HK$8,353.16

* 參考價格

RS庫存編號:
273-7542
製造零件編號:
S29GL512T10TFI020
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Flash Memory

Memory Size

512MB

Interface Type

SPI

Package Type

TSOP-56

Pin Count

56

Maximum Clock Frequency

133MHz

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Timing Type

Asynchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Standards/Approvals

RoHS

Series

S29GL01GT/512T

Number of Words

256

Automotive Standard

AEC-Q100 Grade 2 & 3

Number of Bits per Word

16

Maximum Random Access Time

120ns

Infineon S29GL01GT/512T Series Flash Memory, 512MB Memory Size, 16-bit Word Width - S29GL512T10TFI020


This flash memory is a non-volatile NOR device designed for embedded storage in demanding environments. It operates across a wide industrial temperature range and connects via a serial peripheral Interface suitable for systems requiring parallel 16-bit data organisation and asynchronous timing. The device is supplied in a 56-pin TSOP package intended for board-level integration.

Features and Benefits:


• 2.7 to 3.6V supply range provides flexible power options
• +85°C maximum operating temperature allows high-temperature operation
• 120ns random access supports fast read responsiveness
• 133MHz maximum clock enables high-speed serial transfers
• RoHS compliance simplifies regulatory adherence

Applications


• Suitable for flash memory for automotive electronics in control units
• Ideal for systems requiring 56-pin flash memory SPI Interface
• Used with industrial controllers needing 512MB NOR flash memory TSOP-56 SPI
• Can be used for designs demanding Automotive AEC-Q100 Grade 2 flash
• Used for storage with 256-word 16-bit flash storage mapping

What pin-count and package type does it use?


It is supplied in a 56-pin TSOP-56 package for Compact board mounting.

Which voltage range must the power rail provide?


The device requires a supply between 2.7V and 3.6V for normal operation.

How does its timing classification affect integration?


Asynchronous NOR flash timing allows flexible clocking without fixed synchronous cycles.

What cell architecture underpins data retention and read performance?


A NOR cell topology is used to support random-access read operations.

Is this suitable for automotive-grade deployment?


It meets Automotive AEC-Q100 Grade 2 & 3 requirements for relevant applications.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。