Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 28 mm
- RS庫存編號:
- 332-272
- 製造零件編號:
- 7427211
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 托盤,共 50 件)*
HK$477.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 50 件從 2026年5月04日 起裝運發貨
- 加上 50 件從 2026年5月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 50 - 450 | HK$9.546 | HK$477.30 |
| 500 - 950 | HK$9.068 | HK$453.40 |
| 1000 + | HK$8.40 | HK$420.00 |
* 參考價格
- RS庫存編號:
- 332-272
- 製造零件編號:
- 7427211
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Product Type | Flat Cable Ferrite Core | |
| Sub Type | Ferrite Core | |
| Internal Width | 28mm | |
| Application | EMI Suppression | |
| Material | 4W620 | |
| Impedance at 100 MHz | 53Ω | |
| Openable | No | |
| External Depth | 33.5mm | |
| External Height | 6.5mm | |
| External Width | 33.5mm | |
| Standards/Approvals | RoHS Approval Compliant, REACh Approval Conform | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Product Type Flat Cable Ferrite Core | ||
Sub Type Ferrite Core | ||
Internal Width 28mm | ||
Application EMI Suppression | ||
Material 4W620 | ||
Impedance at 100 MHz 53Ω | ||
Openable No | ||
External Depth 33.5mm | ||
External Height 6.5mm | ||
External Width 33.5mm | ||
Standards/Approvals RoHS Approval Compliant, REACh Approval Conform | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Flat Ferrite Core is engineered for high-performance EMI suppression in flat cables and ribbon cable applications. Its Compact design and high impedance characteristics make it an excellent choice for reducing electromagnetic interference in high-frequency circuits.
High speed data transmission and power
RoHS compliant
Halogen Free and REACH approved
相关链接
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 28 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 35 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 24 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 11.5 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 11 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 22 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 20 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 27 mm