Wurth Elektronik 4W620 Flat Cable Ferrite Core, 1 max. wires, Ferrite Core 40 mm
- RS庫存編號:
- 332-579
- 製造零件編號:
- 74272141
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 袋,共 5 件)*
HK$78.20
訂單超過 HK$250.00 免費送貨
有庫存
- 100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 5 + | HK$15.64 | HK$78.20 |
* 參考價格
- RS庫存編號:
- 332-579
- 製造零件編號:
- 74272141
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Product Type | Flat Cable Ferrite Core | |
| Maximum Number of Wires | 1 | |
| Sub Type | Ferrite Core | |
| Internal Width | 40mm | |
| Application | EMI Suppression | |
| Material | 4W620 | |
| Impedance at 100 MHz | 50Ω | |
| Openable | No | |
| External Depth | 45.2mm | |
| External Width | 45.2mm | |
| External Height | 6.5mm | |
| Standards/Approvals | REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Product Type Flat Cable Ferrite Core | ||
Maximum Number of Wires 1 | ||
Sub Type Ferrite Core | ||
Internal Width 40mm | ||
Application EMI Suppression | ||
Material 4W620 | ||
Impedance at 100 MHz 50Ω | ||
Openable No | ||
External Depth 45.2mm | ||
External Width 45.2mm | ||
External Height 6.5mm | ||
Standards/Approvals REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Flat Ferrite Core is a high-performance component designed for EMI suppression in flat cable applications. With a maximum cable width of 23.6 mm it offers high impedance at 25 MHz and 100 MHz frequencies, making it Ideal for reducing noise and interference in high-speed circuits. The component operates effectively in a wide temperature range.
Evaluated with AWG26 cables
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -25 degree Celsius to 125 degree Celsius
相关链接
- Wurth Elektronik 4W620 Flat Cable Ferrite Core Ferrite Core 40 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core Ferrite Core 26.5 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core Ferrite Core 62 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core Ferrite Core 24 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core Ferrite Core 22 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.3 mm 34.8 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.3 mm 44 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.5 mm 23 mm