Fair-Rite 31 Material Openable Ferrite Core, Ferrite Core
- RS庫存編號:
- 255-5047
- 製造零件編號:
- 0431163951
- 製造商:
- Fair-Rite
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省1%
查看批量定價選項小計(1 件)*
HK$70.50
訂單超過 HK$250.00 免費送貨
有庫存
- 163 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$70.50 | - |
| 10 - 24 | HK$69.50 | 1% |
| 25 - 49 | HK$67.00 | 4% |
| 50 - 99 | HK$62.50 | 11% |
| 100 + | HK$55.50 | 21% |
* 參考價格
- RS庫存編號:
- 255-5047
- 製造零件編號:
- 0431163951
- 製造商:
- Fair-Rite
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fair-Rite | |
| Product Type | Ferrite Core | |
| Sub Type | Ferrite Core | |
| Minimum Frequency | 1MHz | |
| Impedance at 100 MHz | 215Ω | |
| Material | 31 Material | |
| Maximum Frequency | 300MHz | |
| Openable | Yes | |
| External Depth | 680mm | |
| External Width | 32.5mm | |
| External Height | 7.9mm | |
| Standards/Approvals | UL, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Fair-Rite | ||
Product Type Ferrite Core | ||
Sub Type Ferrite Core | ||
Minimum Frequency 1MHz | ||
Impedance at 100 MHz 215Ω | ||
Material 31 Material | ||
Maximum Frequency 300MHz | ||
Openable Yes | ||
External Depth 680mm | ||
External Width 32.5mm | ||
External Height 7.9mm | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite flat cable snap-Its for use on multi-conductor flat cables to suppress common-mode conducted EMI from 1MHz to hundreds of MHz. These flat cable snap-Its are available in two ferrite materials, 31 and 43.
The polypropylene cases are meeting the RoHS restrictions of hazardous substances
The case have a flammability rating of UL 94 V-0
相关链接
- Fair-Rite 31 Material Openable Ferrite Core, Ferrite Core
- Fair-Rite 43 Material Openable Flat Cable Ferrite, Ferrite Core
- Fair-Rite Openable Apertures: 1 39.4 mm 30.5 mm 31 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 15.25 mm 39.4 mm 31 mm, For EMI Suppression
- Fair-Rite 31 piece Ferrite Kit
- Fair-Rite Ferrite Core
- Fair-Rite Ferrite Kit
- Fair-Rite Openable Apertures: 1 14.8 mm 32.5 mm 29 mm, For EMI Suppression