Fair-Rite 43 Material Openable Flat Cable Ferrite, Ferrite Core
- RS庫存編號:
- 255-5055
- 製造零件編號:
- 0443166651
- 製造商:
- Fair-Rite
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$49.30
訂單超過 HK$250.00 免費送貨
有庫存
- 244 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$49.30 |
| 10 - 24 | HK$48.20 |
| 25 - 49 | HK$44.90 |
| 50 + | HK$39.10 |
* 參考價格
- RS庫存編號:
- 255-5055
- 製造零件編號:
- 0443166651
- 製造商:
- Fair-Rite
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fair-Rite | |
| Product Type | Flat Cable Ferrite | |
| Sub Type | Ferrite Core | |
| Minimum Frequency | 25MHz | |
| Impedance at 100 MHz | 223Ω | |
| Material | 43 Material | |
| Maximum Frequency | 300MHz | |
| Openable | Yes | |
| External Depth | 49.5mm | |
| External Width | 32.3mm | |
| External Height | 7.7mm | |
| Standards/Approvals | RoHS, UL | |
| 選取全部 | ||
|---|---|---|
品牌 Fair-Rite | ||
Product Type Flat Cable Ferrite | ||
Sub Type Ferrite Core | ||
Minimum Frequency 25MHz | ||
Impedance at 100 MHz 223Ω | ||
Material 43 Material | ||
Maximum Frequency 300MHz | ||
Openable Yes | ||
External Depth 49.5mm | ||
External Width 32.3mm | ||
External Height 7.7mm | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- CN
The Fair-Rite flat cable snap-Its for use on multi-conductor flat cables to suppress common-mode conducted EMI from 1MHz to hundreds of MHz. These flat cable snap-Its are available in two ferrite materials, 31 and 43.
The polypropylene cases are meeting the RoHS restrictions of hazardous substances
The case have a flammability rating of UL 94 V-0
相关链接
- Fair-Rite 43 Material Openable Flat Cable Ferrite, Ferrite Core
- Fair-Rite 31 Material Openable Ferrite Core, Ferrite Core
- Fair-Rite 43 piece Flat Suppression Kit Ferrite Kit
- Fair-Rite Ferrite Kit
- TDK 30 Material Openable Flat Cable Ferrite Clamp Filter 34 mm
- Fair-Rite Ferrite Sleeve
- Fair-Rite Ferrite Core
- Fair-Rite Openable Apertures: 1 14.8 mm 32.5 mm 29 mm, For EMI Suppression