Essentra A5 Flat Cable Ferrite, 15 max. wires, Flat Cable Core 900 μm 20 mm
- RS庫存編號:
- 257-4323
- 製造零件編號:
- RFS1-15-12-A5
- 製造商:
- Essentra
享受批量購買折扣
額外添加25件可節省2%
查看批量定價選項小計(1 件)*
HK$47.10
訂單超過 HK$250.00 免費送貨
有庫存
- 124 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 24 | HK$47.10 | - |
| 25 - 99 | HK$45.70 | 2% |
| 100 - 249 | HK$44.30 | 5% |
| 250 - 499 | HK$43.30 | 8% |
| 500 + | HK$42.40 | 9% |
* 參考價格
- RS庫存編號:
- 257-4323
- 製造零件編號:
- RFS1-15-12-A5
- 製造商:
- Essentra
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Essentra | |
| Product Type | Flat Cable Ferrite | |
| Maximum Number of Wires | 15 | |
| Sub Type | Flat Cable Core | |
| Minimum Frequency | 25MHz | |
| Internal Width | 20mm | |
| Application | EMI Suppression | |
| Impedance at 100 MHz | 58Ω | |
| Material | A5 | |
| Internal Height | 900μm | |
| Maximum Frequency | 100MHz | |
| Openable | No | |
| External Depth | 12mm | |
| External Height | 3mm | |
| Gapped | No | |
| External Width | 23.3mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Essentra | ||
Product Type Flat Cable Ferrite | ||
Maximum Number of Wires 15 | ||
Sub Type Flat Cable Core | ||
Minimum Frequency 25MHz | ||
Internal Width 20mm | ||
Application EMI Suppression | ||
Impedance at 100 MHz 58Ω | ||
Material A5 | ||
Internal Height 900μm | ||
Maximum Frequency 100MHz | ||
Openable No | ||
External Depth 12mm | ||
External Height 3mm | ||
Gapped No | ||
External Width 23.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW

Ferrite cores for ribbon cables, RFS series, non-split
Non-split ferrite cores for 15 → 38-pin ribbon cables to use as filters for common mode interferences and to attenuate interferences in data cables.
相关链接
- Essentra A5 Flat Cable Ferrite Flat Cable Core 1 mm 27 mm
- Essentra A5 Openable Flat Cable Ferrite Split Core 0.8 mm 34.4 mm
- Essentra A5 Openable Flat Cable Ferrite Split Core 0.8 mm 26.6 mm
- Wurth Elektronik 4W1500 Flat Cable Ferrite Core Ferrite Core 15 mm
- KEMET Ferrite Flat Cable Ferrite Solid Core 1.5 mm 27 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.3 mm 34.8 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.3 mm 44 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.5 mm 23 mm