Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 10 m, 120 mm ID

小計(1 卷,共 10 米)*

HK$866.10

Add to Basket
選擇或輸入數量
有限的庫存
  • 8 件準備從其他地點送貨
  • 加上 7 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$866.10HK$86.61

* 參考價格

RS庫存編號:
271-410
製造零件編號:
A120504L012010
製造商:
Prosiflex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Prosiflex

Product Type

Flexible Ducting

Inside Diameter

120mm

Length

10m

Material

Polyurethane

Outside Diameter

128mm

Colour

Translucent

Bend Radius

60mm

Reinforced

Yes

Standards/Approvals

RoHS, UL94V2

COO (Country of Origin):
FR
The Prosiflex SA 504 PUR L is polyurethane ducting with copper plated steel spiral is designed for industrial ventilation, exhaust air, fumes, oil vapors, and suction of sawdust and small wood chips. It features a 0.4 to 0.5 mm thick ester polyurethane wall reinforced with copper plated spring steel wire and a wide pitch spiral for flexibility and durability. Delivered compressed and filmed.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。