Gems Sensors LS-3 Series Vertical Float Switch, 560 mm Cable, SPST NO/NC, 240 V ac ac Max
- RS庫存編號:
- 122-8387
- 製造零件編號:
- 142545
- 製造商:
- Gems Sensors
小計(1 件)*
HK$277.90
訂單超過 HK$250.00 免費送貨
有庫存
- 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$277.90 |
* 參考價格
- RS庫存編號:
- 122-8387
- 製造零件編號:
- 142545
- 製造商:
- Gems Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Gems Sensors | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | SPST NO/NC | |
| Housing Material | Polypropylene | |
| Cable Length | 560mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65.6°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum Pressure | 150psi | |
| Standards/Approvals | EU-directive 2011/65/EC, FDA | |
| Series | LS-3 | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Gems Sensors | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output SPST NO/NC | ||
Housing Material Polypropylene | ||
Cable Length 560mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65.6°C | ||
Maximum AC Voltage 240V ac | ||
Maximum Pressure 150psi | ||
Standards/Approvals EU-directive 2011/65/EC, FDA | ||
Series LS-3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
Gems Sensors LS-3
The LS-3 Series of Gems sensors level switches. Ideal for shallow tanks or restricted spaces, or for any low-cost, high volume use. Easy to install, the LS-3 can be used either way up and is easy switched between normally closed open operation by reversing the float. With its compact size NPT threads, there is sure to be a switch for your application. All models are highly reliable and excellent quality.
相关链接
- Gems Sensors LS-3 Series Vertical Float Switch SPST NO/NC, 240 V ac ac Max
- Gems Sensors LS-240-3E Series Cable Float Switch SPST NC
- Gems Sensors LS-7 Series Horizontal Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizontal Viton Float Switch SPST NO/NC
- Gems Sensors LS-3 Series Vertical Float Switch SPST NC, 240 V ac ac Max
- Gems Sensors LS-7 Series Horizontal Buna N Float Switch SPST NO/NC
- Gems Sensors LS-240-3E Series Cable Float Switch SPST NO
- Gems Sensors LS-7 Series Horizontal Halogenated Nitrile Rubber Float Switch SPST NO/NC