Cynergy3 LLF70 Series Horizontal Viton Float Switch, SPNO, 300 V ac Max, 300 V dc Max
- RS庫存編號:
- 174-8407
- 製造零件編號:
- LLF77HVP
- 製造商:
- Cynergy3
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 174-8407
- 製造零件編號:
- LLF77HVP
- 製造商:
- Cynergy3
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPNO | |
| Housing Material | Polyvinylidene Fluoride | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 300V | |
| Maximum DC Voltage | 300V | |
| Maximum Current | 1A | |
| Gasket Material | Viton | |
| Standards/Approvals | UL | |
| Series | LLF70 | |
| 選取全部 | ||
|---|---|---|
品牌 Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPNO | ||
Housing Material Polyvinylidene Fluoride | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 300V | ||
Maximum DC Voltage 300V | ||
Maximum Current 1A | ||
Gasket Material Viton | ||
Standards/Approvals UL | ||
Series LLF70 | ||
- COO (Country of Origin):
- GB
The LLF70 series is designed for fitting through a tank wall from the outside, where access to the inside for fitting is not possible. These devices are particularly suitable for detecting low levels of liquids in the bottom of tanks and containers, and for lower SG liquids. Typical applications include vending machines, commercial dish washers and auxiliary tanks on vehicles. These are manufactured in a variety of plastics, with a choice of gasket materials to suit most commonly used liquids. The switch action may be reversed by mounting the device with the float able to move up wards away from the body, instead of the more normal down wards direction.
Suitable for low specific gravity liquids (0.7 S.G.)
Very low level sensing
Class leading compact design
Compression seal fitting
Flying Lead or M12 plug connection
相关链接
- Cynergy3 LLF70 Series Horizontal Viton Float Switch SPNO 300 V dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Float Switch 300 V ac Max, 300 V dc Max
- Cynergy3 LLF70 Series Horizontal Viton Float Switch SPNO 120 V dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Float Switch SPNO 300 V dc Max
- Cynergy3 LLF70 Series Horizontal Viton Float Switch SPNO 120 V dc dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 300 V dc dc Max
- Cynergy3 LLF40 Series Viton Float Switch 300 V ac Max, 300 V dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Float Switch 240 V ac Max, 120 V dc Max