ATMI Cable Float Switch, 5 m Cable, SPDT, 400 V ac ac Max, 250 V dc dc Max

小計(1 件)*

HK$729.70

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$729.70

* 參考價格

RS庫存編號:
208-5475
製造零件編號:
BIPSTOPVSNEO5M
製造商:
ATMI
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ATMI

Product Type

Float Switch

Mount Type

Cable

Switch Output

SPDT

Housing Material

Copolymer Polypropylene

Cable Length

5m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum AC Voltage

400V ac

Maximum DC Voltage

250V dc

Maximum Pressure

3.5bar

Standards/Approvals

No

Hazardous Area Certification

ATEX

COO (Country of Origin):
FR
The BIP STOP is a small float switch designed for the automatic control of small pumps (until 1.5 CV).

Thanks to its wide switching angle of 110°, the BIP STOP protects the pump's engine and the electrical panels from jerking. This feature is highly appreciated in agitated liquids.

Also, it can detect the both high and low level in the same tank whose hysteresis does not exceed 1.5 m.

These float level switches are used wherever magnetic level controllers can not be used because of impurities or deposits that may trap the float.

Maximum pressure 3.5 bar

Maximum temperature 85 °C

Protection index IP68

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。