WIKA L-FLS-M Series Threaded Float Switch, 50 mm Cable, SPDT, 50 V ac ac Max, 75 V dc dc Max
- RS庫存編號:
- 269-1309
- 製造零件編號:
- 48728035
- 製造商:
- WIKA
小計(1 件)*
HK$1,716.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,716.00 |
* 參考價格
- RS庫存編號:
- 269-1309
- 製造零件編號:
- 48728035
- 製造商:
- WIKA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WIKA | |
| Product Type | Float Switch | |
| Mount Type | Threaded | |
| Switch Output | SPDT | |
| Housing Material | Stainless Steel | |
| Cable Length | 50mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum AC Voltage | 50V ac | |
| Maximum DC Voltage | 75V dc | |
| Maximum Current | 250mA | |
| Maximum Pressure | 15bar | |
| Standards/Approvals | No | |
| Series | L-FLS-M | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 WIKA | ||
Product Type Float Switch | ||
Mount Type Threaded | ||
Switch Output SPDT | ||
Housing Material Stainless Steel | ||
Cable Length 50mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Maximum AC Voltage 50V ac | ||
Maximum DC Voltage 75V dc | ||
Maximum Current 250mA | ||
Maximum Pressure 15bar | ||
Standards/Approvals No | ||
Series L-FLS-M | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The WIKA float switch is simple to mount and maintenance-free, so the costs of mounting, commissioning and operation are low. A float with a permanent magnet moves reliably along with the liquid level on a guide tube.
Large range of application due to the simple, proven functional principle
For harsh operating conditions and long service life
相关链接
- WIKA L-FLS-M Series Threaded Float Switch SPDT 75 V dc dc Max
- WIKA L-FLS-S Series Threaded Float Switch SPDT 75 V dc dc Max
- WIKA L-FLS-M Series Threaded Float Switch SPDT 75 V dc dc Max
- WIKA L-FLS-M Series Threaded Float Switch 50 V ac ac Max, 75 V dc dc Max
- WIKA L-FLS-S Series Threaded Float Switch 230 V ac ac Max, 230 V dc dc Max
- WIKA L-FLS-S Series Threaded Float Switch 250 V ac ac Max, 250 V dc dc Max
- WIKA L-FLS-S Series Threaded Float Switch SPST 75 V dc dc Max
- WIKA L-FLS-P Series Threaded Float Switch SPDT 230 V dc dc Max