Cynergy3 LLF Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NC, 240 V ac ac Max, 120 V dc dc Max
- RS庫存編號:
- 725-9959
- 製造零件編號:
- LLF59Y100JC004
- 製造商:
- Cynergy3
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$445.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 34 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 5 | HK$445.90 |
| 6 - 29 | HK$433.40 |
| 30 + | HK$424.70 |
* 參考價格
- RS庫存編號:
- 725-9959
- 製造零件編號:
- LLF59Y100JC004
- 製造商:
- Cynergy3
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NC | |
| Housing Material | Nylon | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Series | LLF | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NC | ||
Housing Material Nylon | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Series LLF | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
LLF Series Vertical Fast Lift Float Switches
The LLF series has been designed for applications where extremely low levels are needed to be detected. The LLF uses a Buna float which has a large diameter and allows the sensor to pick up very low levels of liquid (as little as 6mm). Ideal for use in hatch alarms and drip tanks.
Extremely Low Level Detection System
For Use Where Sensitive Fluid Detection is Required
Vertically Mounted
10 mm Switch Actuation Level
Low SG Operation of 0.45
相关链接
- Cynergy3 LLF Series Vertical Nitrile Rubber (NBR) Float Switch NO 120 V dc dc Max
- Cynergy3 SSF217 Series Horizontal Float Switch 300 V ac ac Max, 300 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch 300 V ac ac Max, 300 V dc dc Max
- Cynergy3 SSF216 Series Horizontal Float Switch 300 V ac ac Max, 300 V dc dc Max
- Cynergy3 SSV66A-1G Series Vertical Float Switch 300 V ac ac Max, 300 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Viton Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 LM Series Cable Float Switch NC 110 V dc dc Max