可享批量折扣
查看批量定價選項小計(1 件)*
HK$23.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 272 件從 2026年11月23日 起發貨
- 加上 200 件從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$23.70 |
| 5 + | HK$19.50 |
* 參考價格
- RS庫存編號:
- 797-338
- Distrelec 貨號:
- 304-17-792
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Tank & Cistern Float | |
| Float Diameter | 4.5in | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Tank & Cistern Float | ||
Float Diameter 4.5in | ||
豁免
- COO (Country of Origin):
- GB
RS PRO 4-1/2 in Tank and Cistern Float, 5/16 Thread
Use this RS PRO plastic float as part of a float valve system in a cistern or a tank. The float rises and falls with the water in the tank, triggering a valve in the cistern to open or close in order to regulate the water level.
This float is made of a lightweight impermeable plastic that allows it to rest on top of the water while ensuring that it won't be damaged by repeated exposure to moisture. You can safely use it at pressures of up to 14 bar (206 psi), making it suitable for pressurised applications.
Float valves are commonly used in a wide variety of domestic, commercial and industrial environments. You can use them for drainage control, as well as to control the water level in toilets, basins or swimming pools.
Features and Benefits
• Connection size of 42491
• Float diameter of 4-1/2 in
相关链接
- Pegler Yorkshire Tank & Cistern Float 5 in
- Pegler Yorkshire Tank & Cistern Float Orange 10 in
- Float Valves
- Low Level Cistern Handle RS PRO Toilet Fitting Cistern
- Siphon RS PRO Toilet Fitting Cistern (6 to 9 L)
- Close Coupling Kit RS PRO Toilet Fitting Plastic & Ceramic Cistern
- RS PRO Float Valve
- Cistermiser Cistern Control Valve Threaded, Threaded