PowerLED Flex-PIR PIR Included Floodlight, 2835 LED, 10 W Black, 1000 lm, IP65

小計(1 件)*

HK$270.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 11 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$270.00

* 參考價格

RS庫存編號:
206-5671
製造零件編號:
Flex-PIR-10-5K
製造商:
PowerLED
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

PowerLED

Power

10W

Product Type

Floodlight

Incandescent Equivalent Wattage

10W

IP Rating

IP65

Housing Material

Aluminium

Number of LEDs

2835

Colour

Black

Mount Type

Supporting Bracket

Luminous Flux

1000lm

Colour Temperature

5000K

Series

Flex-PIR

Standards/Approvals

RoHS

Width

93mm

Depth

124.4mm

Height

27.5mm

Lamp Type

LED

Sub Type

Remote Control

PIR Included

Yes

Hazardous Area Certification

No

Diffuser Material

Glass

Beam Angle

120°

Lamp Supplied

No

COO (Country of Origin):
CN
The Sunpower LED Remote Control Floodlight suitable for security and general outdoor lighting applications. It has a built-in PIR sensor with remote control and the PIR is bonded into the glass avoiding water ingress. It is designed to eliminate water ing

120° beam angle

100lm/W efficacy

50 to 60Hz input frequency

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。