SMC SRF Series, Surface Flow Controller, 5 L/min, 0.25 in Pipe
- RS庫存編號:
- 456-928
- 製造零件編號:
- SRF30-S11
- 製造商:
- SMC
小計(1 件)*
HK$6,274.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年3月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,274.60 |
* 參考價格
- RS庫存編號:
- 456-928
- 製造零件編號:
- SRF30-S11
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Flow Controller | |
| Maximum Flow Rate | 5L/min | |
| Mount Type | Surface | |
| Maximum Pipe Diameter | 0.25in | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | JIS B 8370, ISO 4414 | |
| Series | SRF | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Flow Controller | ||
Maximum Flow Rate 5L/min | ||
Mount Type Surface | ||
Maximum Pipe Diameter 0.25in | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals JIS B 8370, ISO 4414 | ||
Series SRF | ||
- COO (Country of Origin):
- JP
The SMC SRF10/30/50 is a fluororesin model cleanroom regulator with integrated fitting and smooth ends.
Monobloc structure with LQ connection
Tube connection available
相关链接
- Omron D6F Series 50 L/min 0.25 in Pipe 26.4 V
- SMC AS Series 90 L/min, 4 mm Pipe
- SMC AS Series 90 L/min, 6 mm Pipe
- SMC AS Series 230 L/min, 6 mm Pipe
- SMC AS Series 180 L/min, 4 mm Pipe
- SMC AS Series 790 L/min, 8 mm Pipe
- Sensata / Cynergy3 Flow Switches Series Horizontal Flow Controller Relay Output, 15 mm Pipe 240 V
- ifm electronic 25 L/min 12.7 mm Pipe 30 V