SMC AS Series, Panel Flow Controller, 90 L/min, 4 mm Pipe
- RS庫存編號:
- 161-3078
- 製造零件編號:
- AS1311FS1-M5-04
- 製造商:
- SMC
小計(1 件)*
HK$144.63
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年8月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$144.63 |
* 參考價格
- RS庫存編號:
- 161-3078
- 製造零件編號:
- AS1311FS1-M5-04
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Maximum Flow Rate | 90L/min | |
| Product Type | Flow Controller | |
| Mount Type | Panel | |
| Maximum Pipe Diameter | 4mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | AS | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Maximum Flow Rate 90L/min | ||
Product Type Flow Controller | ||
Mount Type Panel | ||
Maximum Pipe Diameter 4mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series AS | ||
豁免
- COO (Country of Origin):
- IN
Lock speed setting, with the touch of a button
It can be locked only by pushing the handle after adjustment.
Convenient opening indication scale
The opening indication scale for the needle valve is provided on the handle to facilitate speed adjustments.
Easy speed control at low flow volume ranges
Possible to control the mass velocity
Constant handle constructed of metal to withstand heavy usage
In addition to the standard handle made of resin, a heavy-duty metal handle is also available.
Retainer prevents an accidental loss of needle