SMC AS-FS Series Flow Controller, 8.1L/min, 6 mm Pipe

小計(1 件)*

HK$184.85

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年8月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$184.85

* 參考價格

RS庫存編號:
612-184
製造零件編號:
AS2002FS1-06
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Flow Controller

Maximum Flow Rate

8.1L/min

Maximum Pipe Diameter

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Series

AS-FS

COO (Country of Origin):
IN
The SMC Speed Controllers with built-in One-Touch Fittings minimize installation time, reduce mounting height, and enable a more compact machine design. They provide precise control of airflow for optimal performance. Durable construction ensures long-lasting reliability in various applications. Easy to install and maintain, they enhance overall system efficiency.

Compact size

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。