ifm electronic SMF Series, Flange Flow Controller, 750L/min, Analogue Output, 48.3 mm Pipe 32V
- RS庫存編號:
- 687-515
- 製造零件編號:
- SMF320
- 製造商:
- ifm electronic
小計(1 件)*
HK$27,162.30
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$27,162.30 |
* 參考價格
- RS庫存編號:
- 687-515
- 製造零件編號:
- SMF320
- 製造商:
- ifm electronic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ifm electronic | |
| Maximum Flow Rate | 750L/min | |
| Product Type | Flow Controller | |
| Terminal Type | M12 | |
| Control Output | Analogue | |
| Mount Type | Flange | |
| Maximum Pipe Diameter | 48.3mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Supply Voltage | 32V | |
| Maximum Operating Temperature | 150°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL approval no. I031, DIN IEC 68-2-27 20 g (18ms), DIN IEC 68-2-6 5 g (10...2000Hz), EMC DIN 61326-1, Pressure Equipment Directive Sound engineering practice, SDCI IEC 61131-9, 3-A | |
| Series | SMF | |
| Current Rating | 100mA | |
| 選取全部 | ||
|---|---|---|
品牌 ifm electronic | ||
Maximum Flow Rate 750L/min | ||
Product Type Flow Controller | ||
Terminal Type M12 | ||
Control Output Analogue | ||
Mount Type Flange | ||
Maximum Pipe Diameter 48.3mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Supply Voltage 32V | ||
Maximum Operating Temperature 150°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL approval no. I031, DIN IEC 68-2-27 20 g (18ms), DIN IEC 68-2-6 5 g (10...2000Hz), EMC DIN 61326-1, Pressure Equipment Directive Sound engineering practice, SDCI IEC 61131-9, 3-A | ||
Series SMF | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- DE
The ifm electronic Magnetic inductive flow meter designed for accurate measurement of conductive liquids, water, and hydrous media. Features gold-plated contacts for enhanced signal reliability and corrosion resistance. Ideal for hygienic applications in the food and beverage industry.
Reverse polarity protection
Overload protection
Short circuit protection
相关链接
- ifm electronic SMF Series 750L/min 48.3 mm Pipe 32V
- ifm electronic SMF Series 750L/min 60.3 mm Pipe 32V
- ifm electronic SMF Series 3000L/min 88.9 mm Pipe 32V
- ifm electronic SMF Series 1200L/min 60.3 mm Pipe 32V
- ifm electronic SMF Series 2000L/min 73 mm Pipe 32V
- ifm electronic SMF Series 5000L/min 114.3 mm Pipe 32V
- ifm electronic SMF Series Flow Controller Analogue Output, 114.3 mm Pipe 32V
- Parker SCFTT Series Flow Meter to 750L/min UNF