Burkert 8032 Series, Compact Flow Controller, 1200L/min, Relay Output, 100 mm Pipe 30V dc
- RS庫存編號:
- 370-4979
- 製造零件編號:
- 436475
- 製造商:
- Burkert
享受批量購買折扣
額外添加6件可節省6%
查看批量定價選項小計(1 件)*
HK$4,213.20
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 5 | HK$4,213.20 | - |
| 6 + | HK$3,959.90 | 6% |
* 參考價格
- RS庫存編號:
- 370-4979
- 製造零件編號:
- 436475
- 製造商:
- Burkert
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Burkert | |
| Product Type | Flow Controller | |
| Maximum Flow Rate | 1200L/min | |
| Terminal Type | Cable Plug | |
| Control Output | Relay | |
| Display Screen | LCD | |
| Mount Type | Compact | |
| Maximum Pipe Diameter | 100mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN | |
| Hazardous Area Certification | No | |
| Series | 8032 | |
| 選取全部 | ||
|---|---|---|
品牌 Burkert | ||
Product Type Flow Controller | ||
Maximum Flow Rate 1200L/min | ||
Terminal Type Cable Plug | ||
Control Output Relay | ||
Display Screen LCD | ||
Mount Type Compact | ||
Maximum Pipe Diameter 100mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Supply Voltage 30V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN | ||
Hazardous Area Certification No | ||
Series 8032 | ||
SE32 Flow Switch
Suitable for flow measurement & ON/OFF control applications with process fluids, pump protection, cooling/heating circuits and lubrication
Interfaces via S030 pipework flow adaptor (see stock no. 249-7513 typically)
Large LCD display of flow rate with bargraph
Simulation function, LED status indication
Multi-language , menu-driven setup
No contact between fluids and switch
Reverse polarity and short circuit protected
M12 5-pin connection or M12 & DIN plug
相关链接
- Burkert 8032 Series 1200L/min 100 mm Pipe 30V dc
- Burkert Totalizer Pulse Output, 50 mm Pipe 30V dc
- Burkert 8030 Series Frequency 65 mm Pipe 30V dc
- Burkert 8035 Series Totalizer Pulse 50 mm Pipe 30V dc
- ifm electronic SMF Series 1200L/min 60.3 mm Pipe 32V
- Burkert 8030 Series PNP Output, 65 mm Pipe 36V dc
- Burkert 8025 Series PNP Output, 50 mm Pipe 36V dc
- Burkert 8611 Series PTM PWM Output, 65 mm Pipe 24V dc