SMC PFM7 Series Flow Switch Flow Switch, 1 L/min Min, 50 L/min Max

小計(1 件)*

HK$2,414.70

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
  • 加上 4 件從 2025年12月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,414.70

* 參考價格

RS庫存編號:
196-4465
製造零件編號:
PFM750-01L-F
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Device Type

Flow Switch

Minimum Flow Rate

1 L/min

Maximum Flow Rate

50 L/min

Supply Voltage

24 V dc

Connection Type

R1/8 Female

Maximum Pressure

750kPa

Material

Brass, LCP, PBT

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

PFM7

Current Rating

55 mA

COO (Country of Origin):
JP
Compact and light weight.
Digital 2 colour indication.
Elbow piping can be used.
Integrated flow adjustment valve.
Several combinations are possible.
Different mounting methods are possible

相关链接