SMC PFM7 Series Digital Flow Switch Flow Switch, 0.2 l/min Min, 10 L/min Max
- RS庫存編號:
- 270-4301
- 製造零件編號:
- PFM710S-N01-F
- 製造商:
- SMC
小計(1 件)*
HK$2,607.92
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,607.92 |
* 參考價格
- RS庫存編號:
- 270-4301
- 製造零件編號:
- PFM710S-N01-F
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Device Type | Digital Flow Switch | |
| Minimum Flow Rate | 0.2 l/min | |
| Maximum Flow Rate | 10 L/min | |
| Supply Voltage | 24 V dc | |
| Series | PFM7 | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Device Type Digital Flow Switch | ||
Minimum Flow Rate 0.2 l/min | ||
Maximum Flow Rate 10 L/min | ||
Supply Voltage 24 V dc | ||
Series PFM7 | ||
- COO (Country of Origin):
- JP
The SMC PFM series is integrated type 2 colour display digital flow switch. It reduce piping and save the space. It is grease free.
Compact and light weight
Piping space can be reduced
Piping space can be reduced
相关链接
- SMC PFM7 Series Digital Flow Switch For Air Flow Sensor 10 L/min Max
- SMC PFM7 Series Integrated Display Flow Switch for Dry Air 0.2 L/min Min, 10 L/min Max
- SMC PFM7 Series Flow Switch Flow Switch 10 L/min Max
- SMC PFM7 Series Digital Flow Switch For Air Flow Sensor 100 L/min Max
- SMC PFM7 Series Digital Flow Switch For Air Flow Sensor 25 L/min Max
- SMC PFM7 Series Digital Flow Switch For Air Flow Sensor 50 L/min Max
- SMC PFM7 Series Flow Switch Flow Switch 100 L/min Max
- SMC PFM7 Series Flow Switch Flow Switch 50 L/min Max