Sensirion SLI Series Microfluidic Flow Meter Flow Meter for Liquid, 0 μl/min Min, 80 μl/min Max

可享批量折扣

小計(1 件)*

HK$17,504.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 6 件從 2025年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 7HK$17,504.40
8 - 39HK$17,154.40
40 +HK$16,639.80

* 參考價格

RS庫存編號:
200-9545
製造零件編號:
SLI-0430 Liquid Flow Meter
製造商:
Sensirion
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sensirion

Media Monitored

Liquid

Device Type

Microfluidic Flow Meter

Minimum Flow Rate

0 μl/min

Maximum Flow Rate

80 μl/min

Supply Voltage

5 V

Series

SLI

The Sensirion SLI series is media isolated microfluidic flow meter. The SLI liquid Flow Meter enables fast, non-invasive measurements of very low liquid flow in the μl/min- to ml/min-range. Excellent chemical resistance is ensured: The flow path of the SLI Liquid Flow Meter is formed by a simple, straight glass capillary.

Different interface options
40 ms flow detection response time

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接