Sensirion SLF3x Series Liquid Flow Sensor Flow Sensor for Fluid, -2000 μl/min Min, 2000 μl/min Max
- RS庫存編號:
- 205-7750
- 製造零件編號:
- SLF3S-0600F
- 製造商:
- Sensirion
可享批量折扣
小計(1 托盤,共 50 件)*
HK$71,906.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 50 件從 2026年1月29日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 50 - 50 | HK$1,438.134 | HK$71,906.70 |
| 100 - 150 | HK$1,409.37 | HK$70,468.50 |
| 200 + | HK$1,367.088 | HK$68,354.40 |
* 參考價格
- RS庫存編號:
- 205-7750
- 製造零件編號:
- SLF3S-0600F
- 製造商:
- Sensirion
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sensirion | |
| Media Monitored | Fluid | |
| Device Type | Liquid Flow Sensor | |
| Minimum Flow Rate | -2000 μl/min | |
| Maximum Flow Rate | 2000 μl/min | |
| Supply Voltage | 3.5 V dc | |
| Series | SLF3x | |
| 選取全部 | ||
|---|---|---|
品牌 Sensirion | ||
Media Monitored Fluid | ||
Device Type Liquid Flow Sensor | ||
Minimum Flow Rate -2000 μl/min | ||
Maximum Flow Rate 2000 μl/min | ||
Supply Voltage 3.5 V dc | ||
Series SLF3x | ||
- COO (Country of Origin):
- CH
The Sensirion SLF3S-0600F Liquid Flow Sensor is a compact liquid flow sensor designed for high-volume applications. It enables precise and reliable measurements of dynamic liquid flow rates up to 3 ml/min bi-directionally. The SLF3S-0600F sensor features a digital interface (I2C) via a 6-pin standard electrical connector.
Low flow sensing up to ±2000 μl/min
Calibrated for H2O and IPA
Temperature compensated
Turn down ratio 200:1 or better
Very compact and light-weight form factor
Response time below 20 ms
Calibrated for H2O and IPA
Temperature compensated
Turn down ratio 200:1 or better
Very compact and light-weight form factor
Response time below 20 ms
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- Sensirion SLF3x Series Liquid Flow Sensor Flow Sensor for Fluid 2000 μl/min Max
- Sensirion SLI Series Microfluidic Flow Meter Flow Meter for Liquid 80 μl/min Max
- Sensirion SLI Series Microfluidic Flow Meter Flow Meter for Liquid 5000 μl/min Max
- Sensirion Evaluation kit SLF3S-0600F Evaluation Kit Evaluation Kit for SLF3S-0600F SLF3S-0600F
- Sensirion SLF3x Series Liquid Flow Flow Sensor for Liquid, 0.04 L/min Max
- Sensirion SLI Series Microfluidic Flow Meter Flow Meter for Liquid 1000 μl/min Max
- Sensirion, SLF3x Series Clamp for Use with SLF3S-1300F sensor
- Sensirion SLF3S-1300F Series Liquid Flow Sensor Flow Sensor for Liquid 40 Max