Omron D6F Series Air Flow Sensor for Air, 1 l/min Min, 10 L/min Max

小計(1 托盤,共 100 件)*

HK$74,621.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年12月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
托盤
每托盤
每單位*
1 +HK$74,621.70HK$746.217

* 參考價格

RS庫存編號:
204-3928
製造零件編號:
D6FW10A1
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Media Monitored

Air

Device Type

Air

Minimum Flow Rate

1 l/min

Maximum Flow Rate

10 L/min

Supply Voltage

26.4 V dc

Series

D6F

COO (Country of Origin):
JP
The Omron Electronic Components flow sensor with high accuracy works with 10.8 to 26.4VDC power supply and 15 mA maximum current consumption. This sensor has three pin electrical connector with polyphenylene sulfide case.

35 to 85% operating humidity
-40 to 80°C storage temperature
IEC IP40 degree of protection
-10 to 60°C operating temperature

相关链接