Omron D6F Series Gas Flow Sensor for Gas, 1 l/min Min, 1 L/min Max
- RS庫存編號:
- 204-3916
- 製造零件編號:
- D6F01N2000
- 製造商:
- Omron
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 204-3916
- 製造零件編號:
- D6F01N2000
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Media Monitored | Gas | |
| Device Type | Gas | |
| Minimum Flow Rate | 1 l/min | |
| Maximum Flow Rate | 1 L/min | |
| Supply Voltage | 26.4 V dc | |
| Series | D6F | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Media Monitored Gas | ||
Device Type Gas | ||
Minimum Flow Rate 1 l/min | ||
Maximum Flow Rate 1 L/min | ||
Supply Voltage 26.4 V dc | ||
Series D6F | ||
- COO (Country of Origin):
- JP
The Omron Electronic Components flow sensor with high accuracy works with 10.8 to 26.4VDC power supply and 15 mA maximum current consumption. This sensor has three pin electrical connector with aluminium alloy case.
200kPa withstand pressure
35 to 85% operating humidity
-40 to 80°C storage temperature
-10 to 60°C operating temperature
35 to 85% operating humidity
-40 to 80°C storage temperature
-10 to 60°C operating temperature
相关链接
- Omron D6F Series Gas Flow Sensor for Gas 2 L/min Max
- Omron D6F Series Air Flow Sensor for Air 1 L/min Max
- Omron D6F Series Air Flow Sensor for Air 10 L/min Max
- Omron D6F Series Air Flow Sensor for Air 30 L/min Max
- Omron D6F Series Air Flow Sensor for Air 50 L/min Max
- Omron D6F Series Air Flow Sensor for Air 3 L/min Max
- Omron D6F Series Air Flow Sensor for Air 20 L/min Max
- SMC IFW5 Series Flow Switch Flow Switch for Air Liquid 1 l/min Min, 10 L/min Max