RS PRO For Air Flow Sensor for Air, 0.1 l/min Min, 1 L/min Max

小計(1 件)*

HK$726.70

Add to Basket
選擇或輸入數量
有庫存
  • 39 件準備從其他地點送貨
  • 加上 388 件從 2026年3月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$726.70

* 參考價格

RS庫存編號:
257-6410
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Media Monitored

Air

Device Type

For Air

Minimum Flow Rate

0.1 l/min

Maximum Flow Rate

1 L/min

Connection Type

Tubing

Maximum Pressure

1MPa

Material

PMMA

Series

RS PRO

Maximum Operating Temperature

80°C

豁免

COO (Country of Origin):
CN

RS PRO Panel Mount Flow Sensor / Flow Meter for Air, 0.1 Lpm to 1 L/min


From RS PRO we offer you our precision direct reading flow meter designed not only to easily read and monitor air flow but also providing accuracy. Flow sensors are also known as Flow Meters, are important to regulate and measure the flow rate and pressure of a medium, (liquid, gas, air) within your equipment and systems. The RS PRO flow meter is not only easy to read, but also lightweight, durable, and made from unbreakable PMMA Acrylic, easily installed, and maintained.

Features & Benefits


  • Flow sensor, Flow meter

  • Used for Air Flow

  • 0.1 Lpm to 1 Lpm min

  • Tube connection is PVC, ABS (Non-poisonous)

  • Body material is PMMA Acrylic (Polymethyl Methacrylate)

  • Maximum pressure 1 Mpa / 150 psig

  • 316 Stainless steel float, rod, and Agate ball (micro flow)

  • Includes a special – special Acrylic valve

  • Silicone rubber and Viton sealing ring

  • Maximum temperature 80°C

  • Compliance and standards RoHS, REACH

  • Lightweight, easy to read, accurate

Applications


  • Regulate, monitor and pressure of Air flow within your operating systems

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

相关链接