RS PRO For Air Flow Sensor for Air, 0.5 l/min Min, 5 L/min Max
- RS庫存編號:
- 257-6411
- 製造商:
- RS PRO
小計(1 件)*
HK$748.50
訂單超過 HK$250.00 免費送貨
有庫存
- 317 件準備從其他地點送貨
- 加上 100 件從 2026年3月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$748.50 |
* 參考價格
- RS庫存編號:
- 257-6411
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Media Monitored | Air | |
| Device Type | For Air | |
| Minimum Flow Rate | 0.5 l/min | |
| Maximum Flow Rate | 5 L/min | |
| Connection Type | Tubing | |
| Maximum Pressure | 1MPa | |
| Material | PMMA | |
| Series | RS PRO | |
| Maximum Operating Temperature | 80°C | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Media Monitored Air | ||
Device Type For Air | ||
Minimum Flow Rate 0.5 l/min | ||
Maximum Flow Rate 5 L/min | ||
Connection Type Tubing | ||
Maximum Pressure 1MPa | ||
Material PMMA | ||
Series RS PRO | ||
Maximum Operating Temperature 80°C | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Panel Mount Flow Sensor / Flow Meter for Air, 0.5 Lpm to 5 L/min
From RS PRO we offer you our precision direct reading flow meter designed not only to easily read and monitor air flow but also providing accuracy. Flow sensors are also known as Flow Meters, are important to regulate and measure the flow rate and pressure of a medium, (liquid, gas, air) within your equipment and systems. The RS PRO flow meter is not only easy to read, but also lightweight, durable, and made from unbreakable PMMA Acrylic, easily installed, and maintained.
Features & Benefits
- Flow sensor, Flow meter
- Used for Air Flow
- 0.5 Lpm to 5 Lpm min (1 to 10 SCFH standard cubic feet per hour)
- Tube connection is PVC, ABS (Non-poisonous)
- Body material is PMMA Acrylic (Polymethyl Methacrylate)
- Maximum pressure 1 Mpa / 150 psig
- 316 Stainless steel float, rod, and Agate ball (micro flow)
- Includes a special – special Acrylic valve
- Silicone rubber and Viton sealing ring
- Maximum temperature 80°C
- Compliance and standards RoHS, REACH
- Lightweight, easy to read, accurate
Applications
- Regulate, monitor and pressure of Air flow within your operating systems
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相关链接
- RS PRO For Air Flow Sensor for Air 0.5 L/min Max
- SMC PF2M750 Series Digital Flow Sensor Flow Sensor for Dry Air 0.5 L/min Min, 50 L/min Max
- SMC PFM7 Series Digital Flow Switch For Air Flow Sensor 25 L/min Max
- SMC PF2A3 Series Integrated Display Flow Sensor for Air 10.5 L/min Max
- Festo SFAH Series Flow Sensor for Air 0.5 L/min Max
- RS PRO For Air Flow Sensor for Air 5 L/min Max
- SMC PF2A710 Series Flow Sensor for Dry Air 0.5 L/min Min, 10.5 L/min Max
- RS PRO For Air Flow Sensor for Air 50 L/min Max