Rosemount 8600 Series Vortex Flowmeter Flow Meter for Gas, Liquid, Vapour, 0.1 l/min Min, 1000 L/min Max
- RS庫存編號:
- 269-1937
- 製造零件編號:
- 8600DF020SA1N2D1I1M5Q4PD
- 製造商:
- Rosemount
小計(1 件)*
HK$27,475.10
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$27,475.10 |
* 參考價格
- RS庫存編號:
- 269-1937
- 製造零件編號:
- 8600DF020SA1N2D1I1M5Q4PD
- 製造商:
- Rosemount
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rosemount | |
| Media Monitored | Gas, Liquid, Vapour | |
| Device Type | Vortex Flowmeter | |
| Minimum Flow Rate | 0.1 l/min | |
| Maximum Flow Rate | 1000 L/min | |
| Supply Voltage | 10.8 → 42 V dc | |
| Series | 8600 | |
| 選取全部 | ||
|---|---|---|
品牌 Rosemount | ||
Media Monitored Gas, Liquid, Vapour | ||
Device Type Vortex Flowmeter | ||
Minimum Flow Rate 0.1 l/min | ||
Maximum Flow Rate 1000 L/min | ||
Supply Voltage 10.8 → 42 V dc | ||
Series 8600 | ||
豁免
- COO (Country of Origin):
- CN
The Rosemount multivariable vortex reduces installation costs, simplifies installation, and improves performance in saturated steam. It improves reliability over traditional flow metering technology.
Reduces installed costs
Multivariable vortex design
Multivariable vortex design
相关链接
- Rosemount 8600 Series Vortex Flowmeter Flow Meter for Gas Vapour 3000 L/min Max
- Rosemount 8750W Series Magnetic Flowmeter Flow Meter 30000 L/min Max
- Rosemount 8750W Series Magnetic Flowmeter Flow Meter 10000 L/min Max
- Rosemount 8750W Series Magnetic Flowmeter Flow Meter 20000 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 40 L/min Max
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flowmeter Flow Meter for Gas Steam 2 m³/h Min,
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 85 L/min Max
- ifm electronic SV4 Series Vortex Flow Meter Flow Meter for Water 15 L/min Max