Rosemount 8750W Series Magnetic Flowmeter Flow Meter, 0.02 l/min Min, 20000 L/min Max
- RS庫存編號:
- 269-1941
- 製造零件編號:
- 8750WDMT2A2FTHA020CA1NDM4PDQ4
- 製造商:
- Rosemount
小計(1 件)*
HK$26,203.50
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$26,203.50 |
* 參考價格
- RS庫存編號:
- 269-1941
- 製造零件編號:
- 8750WDMT2A2FTHA020CA1NDM4PDQ4
- 製造商:
- Rosemount
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rosemount | |
| Device Type | Magnetic Flowmeter | |
| Minimum Flow Rate | 0.02 l/min | |
| Maximum Flow Rate | 20000 L/min | |
| Supply Voltage | 90 → 250 V ac | |
| Series | 8750W | |
| 選取全部 | ||
|---|---|---|
品牌 Rosemount | ||
Device Type Magnetic Flowmeter | ||
Minimum Flow Rate 0.02 l/min | ||
Maximum Flow Rate 20000 L/min | ||
Supply Voltage 90 → 250 V ac | ||
Series 8750W | ||
豁免
- COO (Country of Origin):
- RO
The Rosemount magnetic flow meter sensor is available in a flanged style and transmitter is available in remote and integral transmitter configurations to ensure compatibility with all utility, water, and wastewater applications.
Integral and remote configurations available
Fieldbus and pulse output available
Modbus RS-485 and pulse output available
Fieldbus and pulse output available
Modbus RS-485 and pulse output available
相关链接
- Rosemount 8750W Series Magnetic Flowmeter Flow Meter 30000 L/min Max
- Rosemount 8750W Series Magnetic Flowmeter Flow Meter 10000 L/min Max
- Rosemount 8600 Series Vortex Flowmeter Flow Meter for Gas Vapour 3000 L/min Max
- Rosemount 8600 Series Vortex Flowmeter Flow Meter for Gas Vapour 1000 L/min Max
- Festo SFAH Series Flow Rate Measurement Flow Sensor 1 L/min Max
- Festo SFAH Series Flow Sensor for Air 1 L/min Max
- PREVOST 20000 L/min G 2 Water Separator 20 bar
- Endress+Hauser Proline Promag P 10 Series Electromagnetic Flowmeter Flow Meter for Liquid 9600 m³/h Max