SMC PF2M7 Series Digital Flow Switch Flow Switch, 1 L/min Min, 100 L/min Max
- RS庫存編號:
- 281-0917
- 製造零件編號:
- PFM711-C8-E-N
- 製造商:
- SMC
小計(1 件)*
HK$2,465.78
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 1 件從 2025年12月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,465.78 |
* 參考價格
- RS庫存編號:
- 281-0917
- 製造零件編號:
- PFM711-C8-E-N
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Device Type | Digital Flow Switch | |
| Minimum Flow Rate | 1 L/min | |
| Maximum Flow Rate | 100 L/min | |
| Supply Voltage | 12 → 24 V dc | |
| Series | PF2M7 | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Device Type Digital Flow Switch | ||
Minimum Flow Rate 1 L/min | ||
Maximum Flow Rate 100 L/min | ||
Supply Voltage 12 → 24 V dc | ||
Series PF2M7 | ||
- COO (Country of Origin):
- JP
The SMC digital flow meter features a two-color display for easy reading and interpretation.
RoHS compliant
CE marked
CE marked
相关链接
- SMC PFM7 Series Digital Flow Switch For Air Flow Sensor 100 L/min Max
- SMC PFM7 Series Flow Switch Flow Switch 100 L/min Max
- SMC PF2M721 Series Digital Flow Sensor Flow Sensor for Dry Air 2 L/min Min, 200 L/min Max
- SMC PF2M7 Series Display Device Flow Sensor 100 Max
- SMC PFM7 Series Digital Flow Switch For Air Flow Sensor 50 L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Switch 10 L/min Max
- SMC Flow Switch Series Digital Flow Switch Flow Switch for Dry Air 30 L/min Min, 3000 L/min Max
- SMC PF2MC72 Series Digital Flow Sensor Flow Sensor for Dry Air 1 L/min Min, 100 L/min Max