SMC PFMB7 Series Digital Flow Switch Flow Switch for Dry Air, N2, 5 L/min Min, 500 L/min Max
- RS庫存編號:
- 281-0924
- Distrelec 貨號:
- 110-73-988
- 製造零件編號:
- PFMB7501-F04-F
- 製造商:
- SMC
小計(1 件)*
HK$2,996.30
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,996.30 |
* 參考價格
- RS庫存編號:
- 281-0924
- Distrelec 貨號:
- 110-73-988
- 製造零件編號:
- PFMB7501-F04-F
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Media Monitored | Dry Air, N2 | |
| Device Type | Digital Flow Switch | |
| Minimum Flow Rate | 5 L/min | |
| Maximum Flow Rate | 500 L/min | |
| Supply Voltage | 12 → 24 V dc | |
| Series | PFMB7 | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Media Monitored Dry Air, N2 | ||
Device Type Digital Flow Switch | ||
Minimum Flow Rate 5 L/min | ||
Maximum Flow Rate 500 L/min | ||
Supply Voltage 12 → 24 V dc | ||
Series PFMB7 | ||
- COO (Country of Origin):
- JP
The SMC digital flow meter features a two-color display and an integrated display.
IP65 protection rated
RoHS compliant
RoHS compliant
相关链接
- SMC PFMB7 Series Digital Flow Switch For Air Flow Sensor for Dry Air 5 l/min Min, 500 L/min Max
- SMC PFMB7 Series Digital Flow Switch Flow Sensor for Dry Air 10 l/min Min, 1000 L/min Max
- SMC PFMB7 Series Integrated Display Flow Switch for Dry Air 5 l/min Min, 500 L/min Max
- SMC PFMB7 Series Digital Flow Switch Flow Switch for Dry Air 20 L/min Min, 2000 L/min Max
- SMC PFMB7 Series Flow Controller PNP Open Collector Output, 12 → 24 V
- SMC Flow Switch Series Digital Flow Switch Flow Switch for Dry Air 30 L/min Min, 3000 L/min Max
- SMC PF2MC7102 Series Flow Sensor for Dry Air 10 L/min Min, 1000 L/min Max
- SMC PF3A712H Series Digital Flow Switch Flow Switch for Dry Air 120 L/min Min, 12000 L/min Max