SMC PFMB7501 Series Flow Controller, 500L/min, PNP Open Collector Output 12V
- RS庫存編號:
- 235-3382
- Distrelec 貨號:
- 110-73-987
- 製造零件編號:
- PFMB7501-F04-E
- 製造商:
- SMC
小計(1 件)*
HK$2,919.80
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,919.80 |
* 參考價格
- RS庫存編號:
- 235-3382
- Distrelec 貨號:
- 110-73-987
- 製造零件編號:
- PFMB7501-F04-E
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Flow Controller | |
| Maximum Flow Rate | 500L/min | |
| Control Output | PNP Open Collector | |
| Display Screen | LCD | |
| Minimum Operating Temperature | 0°C | |
| Maximum Supply Voltage | 12V | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Current Rating | 55mA | |
| Series | PFMB7501 | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Flow Controller | ||
Maximum Flow Rate 500L/min | ||
Control Output PNP Open Collector | ||
Display Screen LCD | ||
Minimum Operating Temperature 0°C | ||
Maximum Supply Voltage 12V | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Current Rating 55mA | ||
Series PFMB7501 | ||
- COO (Country of Origin):
- JP
SMC PFMB7 Series Flow Controller, 500 L/min Maximum Flow Rate, 12 to 24V Supply Voltage - PFMB7501-F04-E
This flow controller is a high-performance device designed to regulate and monitor the flow of dry air. With a maximum flow rate of 500 L/min, it operates efficiently within a temperature range of 0°C to +50°C. The unit features a 4-digit LCD for easy flow measurement and adjustment, making it ideal for various industrial applications.
Features & Benefits
• Operates efficiently between 12V to 24V for versatile integration
• Compact design saves valuable space in installations
• Integrated flow adjustment valve ensures precise control
• PNP open collector output simplifies interfacing with systems
• Accurate flow measurement with a repeatability of ±1% F.S.
• Easily configurable response time adapts to specific needs
Applications
• Used for flow control of N₂ gas in manufacturing processes
• Employed in spray painting to regulate air flow
• Suitable for pneumatic circuits in automated systems
• Ideal for energy-saving flow monitoring in industrial settings
How does the display ensure visibility under different conditions?
The LCD features a reversible display mode, allowing users to read the output easily even if the device is installed upside down, enhancing usability in various positions.
What flow rate adjustments can be made with this controller?
The flow controller allows for adjustments in increments as small as 1 L/min, providing precise settings to meet specific operational requirements.
Can it be integrated into existing systems easily?
Yes, the PNP open collector output enables straightforward connection to various control systems, simplifying integration into existing setups.
What maintenance is required for optimal performance?
Regular checks should ensure that the control valve is free from contaminants, and periodic verification of the flow measurement will help maintain accurate operation.
How does this device help in energy savings?
By enabling precise control of gas flow in manufacturing, it optimises usage, reducing waste and energy consumption over time.
相关链接
- SMC PFMB7102 Series 1000L/min, PNP Open Collector Output 12V
- SMC PFMB7501 Series Integrated Display Flow Switch for Air 500L/min Max
- SMC Flow Controller PNP Open Collector Output 24V
- SMC PFMB7 Series Digital Flow Switch Flow Sensor, 500L/min Max
- SMC PFMB7102 Series Flow Controller PNP Open Collector Output 24V
- SMC IR Series 11.5L/min 0.5 in Pipe
- SMC PFMB7 Series Digital Flow Switch Flow Switch for Air 500L/min Max
- SMC 500L/min 0.5 in Pipe 24V dc