Nanuk Nanuk 909 Egg Crate Foam Insert, For Use With Nanuk 909
- RS庫存編號:
- 287-4501
- 製造零件編號:
- 1-90900-K
- 製造商:
- Nanuk
小計(1 件)*
HK$124.58
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$124.58 |
* 參考價格
- RS庫存編號:
- 287-4501
- 製造零件編號:
- 1-90900-K
- 製造商:
- Nanuk
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nanuk | |
| Product Type | Foam Insert | |
| Model Number | Nanuk 909 | |
| Foam Shape | Egg Crate | |
| Colour | Dark Grey | |
| Height | 3.125in | |
| Standards/Approvals | No | |
| Length | 11.8125in | |
| Width | 7.3125in | |
| For Use With | Nanuk 909 | |
| 選取全部 | ||
|---|---|---|
品牌 Nanuk | ||
Product Type Foam Insert | ||
Model Number Nanuk 909 | ||
Foam Shape Egg Crate | ||
Colour Dark Grey | ||
Height 3.125in | ||
Standards/Approvals No | ||
Length 11.8125in | ||
Width 7.3125in | ||
For Use With Nanuk 909 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Foam Inserts are made of high quality polyurethane foam, the multi layered set of customizable inserts includes a pre scored removable layer. This layer consists of foam squares that can be removed in various configurations to accommodate the contents of the case. This solution is ideal if you are seeking a quick and easy way to protect and organize your items.
Base pad
Convoluted lid foam
Pre-cut cubed foam layer
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V