Nanuk Nanuk 975 Cube Foam Insert, For Use With Nanuk 975

小計(1 件)*

HK$1,855.00

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,855.00

* 參考價格

RS庫存編號:
287-4578
製造零件編號:
975-FOAM
製造商:
Nanuk
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Nanuk

Model Number

Nanuk 975

Product Type

Foam Insert

Foam Shape

Cube

Colour

Black

Width

21.25in

Standards/Approvals

RoHS

Height

17.25in

Length

30in

For Use With

Nanuk 975

COO (Country of Origin):
CA
The Nanuk EU b.v. Foam Inserts are made of high quality polyurethane foam, the multi layered set of customizable inserts includes a pre scored removable layer. This layer consists of foam squares that can be removed in various configurations to accommodate the contents of the case. This solution is ideal if you are seeking a quick and easy way to protect and organize your items.

Convoluted lid foam

Pre-cut cubed foam layer

Base pad

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。