Trenz Electronic GmbH TE0711-02-72C-1-A AMD Artix 7 Module AMD Artix 7A100T for Programmable Logic

小計(1 件)*

HK$2,488.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,488.30

* 參考價格

RS庫存編號:
283-180
製造零件編號:
TE0711-02-72C-1-A
製造商:
Trenz Electronic GmbH
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Trenz Electronic GmbH

Programmable Logic Technology

FPGA

Product Type

FPGA Development Tool

Kit Classification

Module

For Use With

Programmable Logic

Featured Device

AMD Artix 7A100T

Kit Name

AMD Artix 7

Standards/Approvals

CE, UKCA

COO (Country of Origin):
DE

System On Modules AMD Artix 7A100T-2C


The Trenz Electronic GmbH High IO FPGA module integrating a AMD 7 100T FPGA, 32 MByte Quad SPI Flash memory for configuration and operation, and powerful switch-mode power supplies for all on-board voltages. A large number of configurable I/O's is provided via rugged high-speed stacking strips. All this on a tiny footprint, smaller than a credit card.

100 MHz MEMS Oscillator

High efficiency DC to DC converters

AES bit stream encryption

Power either 3.3 V or 3.3 V and 5 V power supply required

Dimension are 4 x 5 cm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。