STMicroelectronics STEVAL-IFP030V1 High Speed Digital Input Current Limiter Evaluation Board Evaluation Board SCLT3-8BQ7
- RS庫存編號:
- 196-1764
- 製造零件編號:
- STEVAL-IFP030V1
- 製造商:
- STMicroelectronics
可享批量折扣
查看批量定價選項小計(1 件)*
HK$1,370.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,370.60 |
| 5 + | HK$1,343.30 |
* 參考價格
- RS庫存編號:
- 196-1764
- 製造零件編號:
- STEVAL-IFP030V1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Interface Development Kit | |
| Kit Classification | Evaluation Board | |
| For Use With | programmable logic controllers | |
| Featured Device | SCLT3-8BQ7 | |
| Kit Name | High Speed Digital Input Current Limiter Evaluation Board | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Interface Development Kit | ||
Kit Classification Evaluation Board | ||
For Use With programmable logic controllers | ||
Featured Device SCLT3-8BQ7 | ||
Kit Name High Speed Digital Input Current Limiter Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
This evaluation board implements an 8-line protected digital input termination with serialized state transfer for Programmable Logic Controllers. It is based on the SCLT3-8BQ7 device. The SCLT3-8BQ7 enhances the I/O module density by cutting the dissipation (78 mW per input) and reducing the opto-transistor count. An adjustable digital filter and an LED driver are embedded in each input section. Its 2 MHz SPI peripheral output serializes the input state transfer to the I/O module controller.
The STEVAL-IFP030V1 evaluation board illustrates the flexibility of the SCTL3-8BQ7 with: 8/16-bit mode with parity check, temperature and voltage alarms, daisy-chain capability, adjustable digital minimal filter time (20 μs /160 μs).
The STEVAL-IFP030V1 evaluation board can be chained with many other STEVAL-IFP030V1 evaluation boards.
相关链接
- STMicroelectronics STEVAL-3601CV1 Evaluation Board Evaluation Board STEVAL-3601CV1
- STMicroelectronics STEVAL-NBIOTV1 Evaluation Board Evaluation Board Evaluation Board for ST87M01 for STEVAL-NBIOTV1
- STMicroelectronics STEVAL-VL53L9 Evaluation Board Evaluation Board Evaluation Board for Flight Sensor for STEVAL-VL53L9
- STMicroelectronics Power Management Evaluation Board Evaluation Board for STEVAL-QUADV01 for STEVAL-QUADV01 evaluation
- STMicroelectronics STEVAL-MKI208V1K Evaluation Board Evaluation Board for STEVAL-MKI109V3 IIS3DWB 3D Accelerometer,
- STMicroelectronics STEVAL-0608Y1V8 Evaluation Board Evaluation Board Evaluation Board for DCP0608Y
- STMicroelectronics STEVAL-AKI001V1 Evaluation Board Evaluation Board
- STMicroelectronics SCLT3-8BQ7-TR 8-Channel Channel Protector 35V, 48-Pin QFN