Digilent 410-383-5EV Zynq Ultrascale+ MPSoC Development Board Development Board Xilinx Zynq UltraScale+ MPSoC EV Device
- RS庫存編號:
- 234-2551
- Distrelec 貨號:
- 302-35-321
- 製造零件編號:
- 410-383-5EV
- 製造商:
- Digilent
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 234-2551
- Distrelec 貨號:
- 302-35-321
- 製造零件編號:
- 410-383-5EV
- 製造商:
- Digilent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Digilent | |
| Kit Classification | Development Board | |
| Product Type | FPGA Development Tool | |
| Programmable Logic Technology | FPGA | |
| For Use With | Embedded Vision Applications | |
| Featured Device | Xilinx Zynq UltraScale+ MPSoC EV Device | |
| Kit Name | Zynq Ultrascale+ MPSoC Development Board | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Digilent | ||
Kit Classification Development Board | ||
Product Type FPGA Development Tool | ||
Programmable Logic Technology FPGA | ||
For Use With Embedded Vision Applications | ||
Featured Device Xilinx Zynq UltraScale+ MPSoC EV Device | ||
Kit Name Zynq Ultrascale+ MPSoC Development Board | ||
Standards/Approvals RoHS | ||
The Genesys zynq ultra scale+ MPSoC development board designed with high-definition video, and is ideal for multimedia, automotive ADAS, surveillance, and other embedded vision applications. The board features a Xilinx Zynq ultra scale+ MPSoC EV device. It is equipped with a quad-core Arm cortex-A53 applications processor, dual-core cortex-R5 real-time processor, mali-400 MP2 graphics processing unit, 4KP60 capable H.264/H.265 video codec, and 16nm FinFET+ programmable logic.
Quad-core ARM cortex-A53 application processing unit 4 GiB DDR4 SODIMM module
ISSI 256 MB SNOR flash
2.4 GHz on-board wiFi 1.2a dual-lane display port
Micro SD card slot
1G w/IEEE 1588 Ethernet
USB type-C 3.1 gen1 dual-role device
相关链接
- Trenz Electronic GmbH TE0720-04-61C33MA Zynq Ultrascale+ MPSoC Development Board Module AMD Zynq-7000 SoC
- Trenz Electronic GmbH TE0720-04-61C530A Zynq Ultrascale+ MPSoC Development Board Module AMD Zynq-7000 SoC
- Trenz Electronic GmbH TE0720-04-61Q33MA Zynq Ultrascale+ MPSoC Development Board Module AMD Automotive Zynq 7020 for
- Trenz Electronic GmbH TE0720-04-62I33MA Zynq Ultrascale+ MPSoC Development Board Module AMD Zynq XC7Z020-2CLG484I for
- Trenz Electronic GmbH TE0715-05-71I33-A Zynq Ultrascale+ MPSoC Development Board Module AMD Zynq-7000 SoC
- Trenz Electronic GmbH TE0715-05-71C33-A Zynq Ultrascale+ MPSoC Development Board Module AMD Zynq-7000 SoC
- Trenz Electronic GmbH TE0724-04-41I33-A Zynq Ultrascale+ MPSoC Development Board Module AMD Zynq XC7Z010-1CLG400I for
- Trenz Electronic GmbH AM0010-02-4AE51MA ULTRASOM+MPSOC Module Module AMD Zynq UltraScale ZU4CG for Andromeda carrier