Altera DK-DEV-5M570ZN MAX V Development Kit 5M570Z for Cyclone V SoC Development Kit
- RS庫存編號:
- 761-4634
- 製造零件編號:
- DK-DEV-5M570ZN
- 製造商:
- Altera
可享批量折扣
查看批量定價選項小計(1 件)*
HK$932.60
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
- 加上 9 件從 2026年11月19日 起發貨
- 加上 6 件從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$932.60 |
| 5 + | HK$895.30 |
* 參考價格
- RS庫存編號:
- 761-4634
- 製造零件編號:
- DK-DEV-5M570ZN
- 製造商:
- Altera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Altera | |
| Programmable Logic Technology | Complex Programmable Logic Device | |
| Kit Classification | Development Kit | |
| Product Type | Programmable Logic Development Kit | |
| For Use With | Cyclone V SoC Development Kit | |
| Featured Device | 5M570Z | |
| Kit Name | MAX V | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Altera | ||
Programmable Logic Technology Complex Programmable Logic Device | ||
Kit Classification Development Kit | ||
Product Type Programmable Logic Development Kit | ||
For Use With Cyclone V SoC Development Kit | ||
Featured Device 5M570Z | ||
Kit Name MAX V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
MAX V CPLD Development Kit
The Altera MAX V CPLD Development Kit is a complete design environment that includes both the hardware and software you need to prototype the most common CPLD applications, including I/O expansion, interface bridging, power management control, initialization control, and analogue interface control.
Measure CPLD power (VCCINT and VCCIO)
Bridge between two different I/O voltages (adjustable VCCIO on CPLD Bank 2)
Interface to external functions or devices via four connectors
Read and write to memories
8Kbit user Flash memory (UFM) available within the 5M570Z CPLD
I²C or SPI EEPROMs (user installed)
Come up to speed quickly with your CPLD design by reusing the example designs provided
Re-use the kits PCB board and schematic as a model for your design
Embedded USB-Blaster circuitry for CPLD configuration
User LEDs, push-buttons, and capacitor sense button
Standard PC speaker header
Two DC motor headers
GPIO connectors to mate with daughtercards
Supplied with
USB cable, license-free Quartus® II Web Edition software
相关链接
- Altera DK-DEV-10M50-A MAX10 Development Kit EtherNet for Cyclone V SoC Development Kit
- Microchip ATMXT144U-DEV-PCB Evaluation Kit, Development Kit ATMXT144U-DEV-PCB
- Microchip ATMXT1066T2-DEV-PCB Evaluation Kit, Development Kit ATMXT1066T2-DEV-PCB
- Silicon Labs PG22 Dev Kit Development Kit Evaluation Kit, Development Kit PG22-DK2503A
- Microchip ATMXT1066TD-DEV-PCB Capacitive Touch Sensor Development Kit for ATMXT1066TD-DEV-PCB ATMXT1066TD-DEV-PCB
- Microchip ATMXT1066TD-DEV-PCB Evaluation Kit, Development Kit EV33Y04A
- Nordic Semiconductor nRF52840 SoC nRF52840 Bluetooth Development Kit for NRF52840 SoC 2.4 GHz NRF52840-DK
- ScioSense TDC-GP30 DEV-KIT Ultrasonic Flow Converter Development Kit for TDC-GP30 USB cable