Microchip FPGA MPF050TLS-FCVG484I 48000 Cells, 3600 kB 484-Pin BGA

小計(1 盒,共 2 件)*

HK$5,536.60

Add to Basket
選擇或輸入數量
新產品 - 立即預訂
  • 從 2027年6月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每盒*
2 +HK$2,768.30HK$5,536.60

* 參考價格

RS庫存編號:
333-315
製造零件編號:
MPF050TLS-FCVG484I
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

FPGA

Number of Logic Cells

48000

Package Type

BGA

Pin Count

484

Number of RAM Bits

3600kB

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
KR
The Microchip PolarFire FPGAs deliver the industry’s lowest power at mid range densities with exceptional security and reliability. Features 12.7G transceivers and offers up to 50% lower power than competing mid range FPGAs. The devices are ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, as well as industrial automation and IoT markets.

48K logic elements

150 Math blocks

Total RAM 3.6 Mbits

uPROM 216 Kbits

DLL/PLL 8

4 SERDES lanes

2 PCIe Endpoints / Root ports

176 User I/O

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。