Microchip FPGA MPF050TS-FCSG325I 48000 Cells, 3600 kB 325-Pin TFBGA
- RS庫存編號:
- 333-320
- 製造零件編號:
- MPF050TS-FCSG325I
- 製造商:
- Microchip
小計(1 盒,共 2 件)*
HK$4,212.50
訂單超過 HK$250.00 免費送貨
新產品 - 立即預訂
- 從 2027年8月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 2 + | HK$2,106.25 | HK$4,212.50 |
* 參考價格
- RS庫存編號:
- 333-320
- 製造零件編號:
- MPF050TS-FCSG325I
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | FPGA | |
| Number of Logic Cells | 48000 | |
| Package Type | TFBGA | |
| Pin Count | 325 | |
| Number of RAM Bits | 3600kB | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type FPGA | ||
Number of Logic Cells 48000 | ||
Package Type TFBGA | ||
Pin Count 325 | ||
Number of RAM Bits 3600kB | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Microchip PolarFire FPGAs deliver the industrys lowest power at mid range densities with exceptional security and reliability. Features 12.7G transceivers and offers up to 50% lower power than competing mid range FPGAs. The devices are ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, as well as industrial automation and IoT markets.
48K logic elements
150 Math blocks
Total RAM 3.6 Mbits
uPROM 216 Kbits
DLL/PLL 8
4 SERDES lanes
2 PCIe Endpoints / Root ports
176 User I/O
相关链接
- Microchip FPGA MPF050TS-1FCSG325I 48000 Cells, 3600 kB 325-Pin TFBGA
- Microchip FPGA MPF050TL-FCSG325I 48000 Cells, 3600 kB 325-Pin TFBGA
- Microchip FPGA MPF050T-FCSG325I 48000 Cells, 3600 kB 325-Pin TFBGA
- Microchip FPGA MPF050TLS-FCSG325I 48000 Cells, 3600 kB 325-Pin TFBGA
- Microchip FPGA MPF050T-FCSG325E 48000 Cells, 3600 kB 325-Pin TFBGA
- Microchip FPGA MPF050TL-FCSG325E 48000 Cells, 3600 kB 325-Pin TFBGA
- Microchip FPGA MPF050T-1FCSG325E 48000 Cells, 3600 kB 325-Pin TFBGA
- Microchip FPGA MPF050T-1FCSG325I 48000 Cells, 3600 kB 325-Pin TFBGA