Microchip FPGA MPF100T-1FCG484I PolarFire 109000 Cells, 7600000 bit 484-Pin BGA

小計(1 件)*

HK$2,918.60

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,918.60

* 參考價格

RS庫存編號:
352-198
製造零件編號:
MPF100T-1FCG484I
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Series

PolarFire

Product Type

FPGA

Number of Logic Cells

109000

Minimum Supply Voltage

500mV

Package Type

BGA

Pin Count

484

Maximum Supply Voltage

1.13V

Number of RAM Bits

7600000bit

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

COO (Country of Origin):
KR
The Microchip PolarFire FPGAs deliver the industry’s lowest power at mid-range densities with exceptional security and reliability. Features 12.7G transceivers and offers up to 50% lower power than competing mid-range FPGAs. The devices are ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, as well as industrial automation and IoT markets.

109K logic elements

336 Math blocks (18x18 MACC)

Total RAM 7.6 Mbits

Memory uPROM 297 Kbits

DLL or PLL 8 each

8 SERDES lanes

2 PCIe Endpoints or Root ports

284 User I/O

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。