暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 127-1090
- 製造零件編號:
- 042
- 製造商:
- Red Pitaya
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Red Pitaya | |
| Series | STEMlab | |
| Product Type | Oscilloscope | |
| Standards/Approvals | CE/FCC | |
| 選取全部 | ||
|---|---|---|
品牌 Red Pitaya | ||
Series STEMlab | ||
Product Type Oscilloscope | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- RO
Red Pitaya PC Based Oscilloscope Ultimate Kit
The Red Pitaya STEMLab 125-14 PC based 40MHz oscilloscope ultimate kit consists of various Red Pitaya hardware. It has 2 analogue channels and 14bit input/output channels for highly accurate measurement results in a professional environment. It consists of test and measurement Instruments like the oscilloscope signal generator, spectrum analyser, and bode analyser. Access to the Red Pitaya marketplace which is a place where free of charge open-source applications developed by red Pitaya community members are available within a single click for immediate experience and use
Development and Learning tools feature MATLAB/LABVIEW remote control possibility to create own app (open source code available.
Supplied with
1 x STEMlab 125-14 board- calibrated
1 x 2A, 5VDC Interchangeable power Supply
1 x 4GB, class 10 SD card
1 x 1m ETH cable
2 x Oscilloscope probes
2 x SMA to BNC adapters
2 x 50ohm termination
2 x T adapters
1 x Logic analyser pro licence key
1 X Logic analyser HW in ALU case,
1 x Wi-Fi USB module
1 x Aluminium case for STEMlab board
1 x LCR meter extension module and access
Features and Benefits
Available RAM of 512MB(4GB)
Sample random rate is 125MSa/s
The bandwidth of oscilloscope is 40MHz
Applications
Audio and video recording equipment
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging
Certifications
CE compliant
FCC compliant
相关链接
- Red Pitaya Oscilloscope 041 STEMlab
- Red Pitaya Oscilloscope 028 STEMlab
- Red Pitaya Oscilloscope 029 STEMlab
- Red Pitaya Acrylic Case for Use with Red Pitaya STEMlab Kits
- Red Pitaya Engineering Kit STEMlab
- Red Pitaya Aluminium Case for Use with Red Pitaya STEMlab Kits length 16 mm 16mm
- Red Pitaya SMA to BCN Adaptors WIFI Dongle SMA T Adaptors,For Use With STEMlab
- Red Pitaya 1600 0715 001 Case, For Use With V1.1