Infineon 16 MB I2C FRAM 8-Pin SOIC, FM24V10-GTR

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省3%

查看批量定價選項

小計(1 件)*

HK$156.40

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 49HK$156.40-
50 +HK$150.203%

* 參考價格

RS庫存編號:
273-5315
製造零件編號:
FM24V10-GTR
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Memory Size

16MB

Product Type

FRAM

Organisation

128K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Maximum Clock Frequency

3.4MHz

Package Type

SOIC

Pin Count

8

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Number of Words

128k

Automotive Standard

No

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2V

Infineon FRAM, 16MB Memory Size, 8-bit Data Bus Width - FM24V10-GTR


This FRAM is a non-volatile memory device that interfaces via I2C and is intended for low-voltage digital storage applications. It operates across an extended temperature range suitable for industrial environments and is supplied in a Compact SOIC package to integrate with standard board layouts.

Features and Benefits:


• Operates from 2V to 3.6V for flexible power-architecture integration
• Supports clock rates up to 3.4MHz for Rapid serial transfers
• Stores 16MB organised as 128K x 8 for straightforward addressing
• Uses an 8-bit data bus width to match common microcontroller ports
• Rated for -40°C to 85°C to tolerate harsh ambient conditions

Applications


• Suitable for industrial data logging in wide-temperature settings
• Ideal for low-voltage embedded control systems
• Used with microcontrollers requiring fast I2C non-volatile storage
• Can be used for frequent-write sensor parameter retention
• Suitable for Compact PCB designs needing SOIC 8-pin modules

What supply range allows operation in battery-powered designs?


It operates from 2V to 3.6V, enabling use with a variety of low-voltage power sources.

How is data organisation presented for firmware addressing?


Memory is organised as 128K words of 8 bits, providing 16MB total capacity.

What Interface speed should system designers expect?


The I2C Interface supports clock frequencies up to 3.4MHz for fast communication.

Which environmental extremes can it withstand?


The device is specified to function between -40°C and 85°C for industrial deployments.

What package and pin count facilitate PCB placement?


It is supplied in an SOIC form with 8 pins for standard footprint use.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。